- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G6RL-1A-DC3
Omron Electronics
G6RL-1A-DC3
Power Relay 3VDC 10A SPST-NO( (28.5mm 10mm 12.3mm)) THT
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Relay 3VDC 10A SPST-NO( (28.5mm 10mm 12.3mm)) THT
Search Keywords: G6RL1ADC3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6RL-1A-DC3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:3 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:10 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:40 Ohm
Product Guides
+
Frequently Asked Questions
Is G6RL-1A-DC3 RoHS compliant?
Yes, G6RL-1A-DC3 is RoHS compliant.
What is the lead time for G6RL-1A-DC3?
The standard lead time for G6RL-1A-DC3 is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
418
Ships today, if you order in
Minimum Order Quantity:
10
26 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
10
$6.029
50
$4.096
100
$3.775
300
$3.578
500
$3.416
1,000
$3.219
2,500
$3.211
5,000 +
$3.203
Click for Quote
Log in
to unlock special pricing