- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G6RL-14-SR-ASI-DC5
G6RL-14-SR-ASI-DC5
Omron Electronics
Power Relay 5VDC 10(NO)/8(NC)A SPDT (28.5mm 10mm 12.3mm) THT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 5VDC 10(NO)/8(NC)A SPDT (28.5mm 10mm 12.3mm) THT
Search Keywords: G6RL14SRASIDC5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6RL-14-SR-ASI-DC5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPDT
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:83 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$5.82
50
$4.73
100
$4.52
300
$4.33
500
$4.15
1,000
$3.44
2,500
$3.35
5,000 +
$3.30
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments