- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G6RL-14-ASI-DC6
G6RL-14-ASI-DC6
Omron Electronics
Power Relay 6VDC 10(NO)/8(NC)A SPDT(28.5x10x12.3)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Relay 6VDC 10(NO)/8(NC)A SPDT(28.5x10x12.3)mm THT
Search Keywords: G6RL14ASIDC6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6RL-14-ASI-DC6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:6 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:10(NO)/8(NC) A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:163 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
20
26 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
20
$5.25
50
$4.26
100
$4.07
300
$3.90
500
$3.74
1,000
$3.18
2,500
$3.02
5,000 +
$2.98
Click for Quote
Log in
to unlock special pricing