- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- G6L-1F-TR-DC3
G6L-1F-TR-DC3
Omron Electronics
Electromechanical Relay 3VDC 50Ohm 1A SPST-NO (10.6x8.4x4.5)mm SMD Signal Relay
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 3VDC 50Ohm 1A SPST-NO (10.6x8.4x4.5)mm SMD Signal Relay
Search Keywords: G6L1FTRDC3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6L-1F-TR-DC3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:3 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:1 A
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 70 °C
-
Dimension:10.6 x 8.4 x 4.5 mm
-
Termination Style:Gull Wing
-
Coil Current:60 mA
-
Contact Form:1 Form A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
21 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
250
$2.01
500
$1.95
1,000
$1.85
3,000
$1.80
5,000
$1.75
8,000
$1.73
10,000
$1.70
15,000 +
$1.67
Click for Quote
Log in
to unlock special pricing