- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- G6KU-2P-Y-DC5
Omron Electronics
G6KU-2P-Y-DC5
Signal Relay 5VDC 1A DPDT( (10mm 6.5mm 5mm)) THT
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Signal Relay 5VDC 1A DPDT( (10mm 6.5mm 5mm)) THT
Search Keywords: G6KU2PYDC5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6KU-2P-Y-DC5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Relay Construction:Latching Single Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 70 °C
-
Dimension:10 x 5 x 6.5 mm
-
Termination Style:PC Pin
-
Coil Current:21.1 mA
-
Contact Form:2 Form C
Product Guides
+
Frequently Asked Questions
Is G6KU-2P-Y-DC5 RoHS compliant?
Yes, G6KU-2P-Y-DC5 is RoHS compliant.
What is the lead time for G6KU-2P-Y-DC5?
The standard lead time for G6KU-2P-Y-DC5 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
105
Can Ship immediately
On Order:
500
can ship 11/4/26
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
26 Weeks
can ship
3/11/27
Price (USD)
Qty
Unit Price
10
$4.365
25
$4.030
50
$3.826
125
$3.725
250
$3.531
375
$3.513
500 +
$3.334
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT