- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- G6KU-2F-Y-TR-DC24
G6KU-2F-Y-TR-DC24
Omron Electronics
Signal Relay 24VDC 1A DPDT (10mm 7.8mm 5.2mm) SMD
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Signal Relay 24VDC 1A DPDT (10mm 7.8mm 5.2mm) SMD
Search Keywords: G6KU2FYTRDC24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6KU-2F-Y-TR-DC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1800 -
Relay Construction:Latching Single Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 70 °C
-
Dimension:10 x 5.2 x 6.5 mm
-
Termination Style:Gull Wing
-
Coil Current:4.6 mA
-
Contact Form:2 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
450
$7.30
900
$3.86
1,350
$2.72
1,800 +
$2.67
Click for Quote
Log in
to unlock special pricing