- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Frequency Relays ›
- G6KU-2F-RF-TR09-DC4.5
G6KU-2F-RF-TR09-DC4.5
Omron Electronics
Electromechanical Relay 4.5VDC 194Ohm 1A DPDT (12.8x7.8x5.4)mm SMD High Frequency Relay
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 4.5VDC 194Ohm 1A DPDT (12.8x7.8x5.4)mm SMD High Frequency Relay
Search Keywords: G6KU2FRFTR09DC45
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6KU-2F-RF-TR09-DC4.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
900 -
Relay Construction:Latching Single Coil
-
DC Coil Voltage:4.5 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:1 A
-
Mounting:Surface Mount
-
Pin Count:8
-
Operating Temperature:-40 to 70 °C
-
Dimension:12.8 x 7.8 x 5.4 mm
-
Termination Style:Gull Wing
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
225
26 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
225
$45.74
450
$23.36
675
$15.90
900 +
$15.58
Click for Quote
Log in
to unlock special pricing