- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- G6K-2P-RF-DC5
Omron Electronics
G6K-2P-RF-DC5
Signal Relay 5VDC 1A DPDT(13.3x6.9x5.5)mm THT
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Signal Relay 5VDC 1A DPDT(13.3x6.9x5.5)mm THT
Search Keywords: G6K2PRFDC5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6K-2P-RF-DC5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 70 °C
-
Dimension:10 x 6.5 x 5 mm
-
Termination Style:PC Pin
-
Coil Current:21.1 mA
-
Contact Form:2 Form C
Frequently Asked Questions
Is G6K-2P-RF-DC5 RoHS compliant?
Yes, G6K-2P-RF-DC5 is RoHS compliant.
What is the lead time for G6K-2P-RF-DC5?
The standard lead time for G6K-2P-RF-DC5 is approximately 44 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
126
Can Ship immediately
On Order:
300
can ship 5/17/27
Minimum Order Quantity:
5
44 Weeks
can ship
8/3/27
Price (USD)
Qty
Unit Price
5
$25.02
10
$22.29
25
$21.33
50
$20.28
100
$19.22
300
$18.18
600 +
$17.89
Click for Quote
Log in
to unlock special pricing