- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- G6K-2P-DC9
Omron Electronics
G6K-2P-DC9
Signal Relay 9VDC 1A DPDT (( 10mm 6.5mm 5mm)) Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Signal Relay 9VDC 1A DPDT (( 10mm 6.5mm 5mm)) Through Hole
Search Keywords: G6K2PDC9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6K-2P-DC9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:9 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 70 °C
-
Dimension:10 x 6.5 x 5 mm
-
Termination Style:PC Pin
-
Coil Current:11.3 mA
-
Contact Form:2 Form C
Frequently Asked Questions
Is G6K-2P-DC9 RoHS compliant?
Yes, G6K-2P-DC9 is RoHS compliant.
What is the lead time for G6K-2P-DC9?
The standard lead time for G6K-2P-DC9 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
255
Can Ship immediately
Minimum Order Quantity:
45
26 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
45
$3.55
100
$3.54
250
$3.29
500
$3.11
1,000
$3.10
2,500
$2.95
5,000
$2.91
7,500 +
$2.90
Click for Quote
Log in
to unlock special pricing