- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- G6K-2P-DC4.5
Omron Electronics
G6K-2P-DC4.5
Signal Relay 4.5VDC 1A DPDT (10mm 6.5mm 5mm) THT
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Signal Relay 4.5VDC 1A DPDT (10mm 6.5mm 5mm) THT
Search Keywords: G6K2PDC45
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6K-2P-DC4.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:4.5 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 70 °C
-
Dimension:10 x 6.5 x 5 mm
-
Termination Style:PC Pin
-
Coil Current:23.3 mA
-
Contact Form:2 Form C
Product Guides
+
Frequently Asked Questions
Is G6K-2P-DC4.5 RoHS compliant?
Yes, G6K-2P-DC4.5 is RoHS compliant.
What is the lead time for G6K-2P-DC4.5?
The standard lead time for G6K-2P-DC4.5 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
217
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
26 Weeks
can ship
3/25/27
Price (USD)
Qty
Unit Price
10
$5.35
25
$5.34
50
$5.32
125
$5.31
250
$3.27
375
$2.59
500 +
$2.54
Click for Quote
Log in
to unlock special pricing