- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- G6K-2P-DC3
Omron Electronics
G6K-2P-DC3
Signal Relay 3VDC 1A DPDT( (10mm 6.5mm 5mm)) THT
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Signal Relay 3VDC 1A DPDT( (10mm 6.5mm 5mm)) THT
Search Keywords: G6K2PDC3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6K-2P-DC3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Relay Construction:Non-Latching12534
-
AC Coil Voltage:N/A
-
DC Coil Voltage:3 V
-
Contact Arrangement:DPDT12514
-
Maximum Current Rating:2 A
-
Mounting:Through Hole12526
-
Operating Temperature:-40 to 70 °C
-
Dimension:10 x 6.5 x 5 mm
-
Termination Style:PC Pin12536
-
Coil Current:33 mA
-
Contact Form:2 Form C12515
Frequently Asked Questions
Is G6K-2P-DC3 RoHS compliant?
Yes, G6K-2P-DC3 is RoHS compliant.
What is the lead time for G6K-2P-DC3?
The standard lead time for G6K-2P-DC3 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
453
Ships today, if you order in
Minimum Order Quantity:
10
26 Weeks
can ship
3/25/27
Price (USD)
Qty
Unit Price
10
$2.80
50
$2.50
100
$2.49
250
$2.41
500
$2.35
1,000
$2.34
2,500
$2.29
5,000 +
$2.27
Click for Quote
Log in
to unlock special pricing