- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- G6K-2G-TR-DC9
Omron Electronics
G6K-2G-TR-DC9
Signal Relay 9VDC 1A DPDT(10x6.5x5.4)mm SMD
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Signal Relay 9VDC 1A DPDT(10x6.5x5.4)mm SMD
Search Keywords: G6K2GTRDC9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6K-2G-TR-DC9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1800 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:9 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 70 °C
-
Dimension:10 x 6.5 x 5.4 mm
-
Termination Style:J Legs
-
Coil Current:11.3 mA
-
Contact Form:2 Form C
Frequently Asked Questions
Is G6K-2G-TR-DC9 RoHS compliant?
Yes, G6K-2G-TR-DC9 is RoHS compliant.
What is the lead time for G6K-2G-TR-DC9?
The standard lead time for G6K-2G-TR-DC9 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
11 Weeks
can ship
11/24/26