- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- G6K-2G-DC5
Omron Electronics
G6K-2G-DC5
Signal Relay 5VDC 1A DPDT(10x6.5x5.4)mm SMD
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6K-2G-DC5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 70 °C
-
Dimension:10 x 6.5 x 5.4 mm
-
Termination Style:J Legs
-
Coil Current:21.1 mA
-
Contact Form:2 Form C