- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- G6K-2F-Y-TR-DC9
Omron Electronics
G6K-2F-Y-TR-DC9
A highly insulated, subminiature DPDT surface-mount relay featuring a 2,500 V impulse withstand voltage and a 2 A rated carry ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6K-2F-Y-TR-DC9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1800 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:9 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 70 °C
-
Dimension:10 x 6.5 x 5.2 mm
-
Termination Style:Gull Wing
-
Coil Current:11.3 mA
-
Contact Form:2 Form C