Available Replacements
Alternative Packaging
G6K-2F-DC4.5 G6K-2F-DC4.5 Omron Electronics
G6K-2F-DC4.5

Omron Electronics

In Stock: 755

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Omron Electronics Authorized Distributor

G6K-2F-TR-DC4.5

Signal Relay 4.5VDC 1A DPDT (10mm 7.8mm 5.2mm) SMD

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Signal Relay 4.5VDC 1A DPDT (10mm 7.8mm 5.2mm) SMD
Search Keywords: G6K2FTRDC45
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G6K-2F-TR-DC4.5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1800
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    4.5 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    2 A
  • Mounting:
    Surface Mount
  • Operating Temperature:
    -40 to 70 °C
  • Dimension:
    10 x 6.5 x 5.2 mm
  • Termination Style:
    Gull Wing
  • Coil Current:
    23.2 mA
  • Contact Form:
    2 Form C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is G6K-2F-TR-DC4.5 RoHS compliant?
Yes, G6K-2F-TR-DC4.5 is RoHS compliant.
What is the lead time for G6K-2F-TR-DC4.5?
The standard lead time for G6K-2F-TR-DC4.5 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
26 Weeks can ship 3/26/27
Backorder
Price (USD)
Qty
Unit Price
450
$6.95
900
$3.68
1,350
$2.59
1,800 +
$2.54
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!