- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- G6K-2F-RF-V-DC4.5
G6K-2F-RF-V-DC4.5
Omron Electronics
Signal Relay 4.5VDC 1A DPDT(11.7x7.9x7.1)mm SMD
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Signal Relay 4.5VDC 1A DPDT(11.7x7.9x7.1)mm SMD
Search Keywords: G6K2FRFVDC45
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6K-2F-RF-V-DC4.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Relay Construction:Non-Latching12534
-
AC Coil Voltage:N/A
-
DC Coil Voltage:4.5 V
-
Contact Arrangement:DPDT12514
-
Mounting:Surface Mount12526
-
Operating Temperature:-40 to 70 °C
-
Termination Style:Gull Wing12536
-
Coil Current:23.2 mA
-
Contact Form:2 Form C12515
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
100
$149.03
200
$76.12
300
$51.81
400 +
$50.78
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments