Available Replacements
Alternative Packaging
G6K-2F-RF-DC24 G6K-2F-RF-DC24 Omron Electronics
G6K-2F-RF-DC24

Omron Electronics

In Stock: 892

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Omron Electronics Authorized Distributor

G6K-2F-RF-TR03-DC24

Surface-mounting, High Frequency Relay

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Surface-mounting, High Frequency Relay
Search Keywords: G6K2FRFTR03DC24
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G6K-2F-RF-TR03-DC24
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Relay Construction:
    Non-Latching
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    1 A
  • Mounting:
    Surface Mount
  • Pin Count:
    8
  • Operating Temperature:
    -40 to 70 °C
  • Dimension:
    12.8 x 7.8 x 5.4 mm
  • Termination Style:
    Gull Wing
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is G6K-2F-RF-TR03-DC24 RoHS compliant?
Yes, G6K-2F-RF-TR03-DC24 is RoHS compliant.
What is the lead time for G6K-2F-RF-TR03-DC24?
The standard lead time for G6K-2F-RF-TR03-DC24 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
26 Weeks can ship 3/10/27
Backorder
Price (USD)
Qty
Unit Price
75
$40.48
150
$21.43
225
$15.08
300 +
$14.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!