Available Replacements
Alternative Packaging
G6K-2F-RF-S-DC5 G6K-2F-RF-S-DC5 Omron Electronics
G6K-2F-RF-S-DC5

Omron Electronics

In Stock: 1,038

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Omron Electronics Authorized Distributor

G6K-2F-RF-S-TR03-DC5

Surface-mounting, High Frequency Relay

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Surface-mounting, High Frequency Relay
Search Keywords: G6K2FRFSTR03DC5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G6K-2F-RF-S-TR03-DC5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Relay Construction:
    Non-Latching
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    1 A
  • Mounting:
    Surface Mount
  • Pin Count:
    8
  • Operating Temperature:
    -40 to 70 °C
  • Dimension:
    10.7 x 7.8 x 5.4 mm
  • Termination Style:
    Gull Wing
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is G6K-2F-RF-S-TR03-DC5 RoHS compliant?
Yes, G6K-2F-RF-S-TR03-DC5 is RoHS compliant.
What is the lead time for G6K-2F-RF-S-TR03-DC5?
The standard lead time for G6K-2F-RF-S-TR03-DC5 is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 970
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
75
26 Weeks can ship 3/5/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$31.82
25
$31.74
50
$31.66
75
$31.58
150
$16.72
225
$11.76
300 +
$11.53
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!