- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Frequency Relays ›
- G6K-2F-RF-S-DC6
Omron Electronics
G6K-2F-RF-S-DC6
Electromechanical Relay 6VDC 1A DPDT(10.7x7.8x5.4)mm SMD High Frequency Relay
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Electromechanical Relay 6VDC 1A DPDT(10.7x7.8x5.4)mm SMD High Frequency Relay
Search Keywords: G6K2FRFSDC6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6K-2F-RF-S-DC6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Relay Construction:Non-Latching
-
DC Coil Voltage:6 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:1 A
-
Mounting:Surface Mount
-
Pin Count:8
-
Operating Temperature:-40 to 70 °C
-
Dimension:10.7 x 7.8 x 5.4 mm
-
Termination Style:Gull Wing
Frequently Asked Questions
Is G6K-2F-RF-S-DC6 RoHS compliant?
Yes, G6K-2F-RF-S-DC6 is RoHS compliant.
What is the lead time for G6K-2F-RF-S-DC6?
The standard lead time for G6K-2F-RF-S-DC6 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
26 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
75
$31.58
150
$16.72
225
$11.76
300 +
$11.53
Click for Quote
Log in
to unlock special pricing