- Home ›
- All Products›
- G6JU2PYDC5BYOMZ
G6JU2PYDC5BYOMZ
Omron Electronics
Electromechanical Relay 5VDC 245.5Ohm 1A DPDT(10.6x5.7x9)mm THT Ultra-Compact and Slim Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 5VDC 245.5Ohm 1A DPDT(10.6x5.7x9)mm THT Ultra-Compact and Slim Relay
Search Keywords: G6JU2PYDC5BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6JU2PYDC5BYOMZ
-
Alias/AKA:G6JU-2P-Y-DC5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 10
Stock lot only:
1
Minimum Order Quantity:
10
26 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
1
$3.575
10
$3.250
50
$2.910
100
$2.900
250
$2.800
500
$2.730
1,000
$2.720
3,000
$2.660
5,000 +
$2.640
Click for Quote
Log in
to unlock special pricing