- Home ›
- All Products›
- G6JU2PYDC12BYOMZ
G6JU2PYDC12BYOMZ
Omron Electronics
Electromechanical Relay 12VDC 1.3292KOhm 1A DPDT(10.6x5.7x9)mm THT Ultra-Compact and Slim Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 12VDC 1.3292KOhm 1A DPDT(10.6x5.7x9)mm THT Ultra-Compact and Slim Relay
Search Keywords: G6JU2PYDC12BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6JU2PYDC12BYOMZ
-
Alias/AKA:G6JU-2P-Y-DC12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,025
Can Ship immediately
Minimum Order Quantity:
10
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
10
$3.25
50
$2.91
100
$2.90
250
$2.80
500
$2.73
1,000
$2.72
3,000
$2.66
5,000 +
$2.64
Click for Quote
Log in
to unlock special pricing