- Home ›
- All Products›
- G6JU2FLYTRDC24BYOMZ
G6JU2FLYTRDC24BYOMZ
Omron Electronics
Electromechanical Relay 24VDC 1A DPDT(10.6x7.4x10)mm SMD Ultra-Compact and Slim Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VDC 1A DPDT(10.6x7.4x10)mm SMD Ultra-Compact and Slim Relay
Search Keywords: G6JU2FLYTRDC24BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6JU2FLYTRDC24BYOMZ
-
Alias/AKA:G6JU-2FL-Y-TR-DC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
200
$7.05
400
$4.34
600
$3.44
800 +
$3.37
Click for Quote
Log in
to unlock special pricing