- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- G6J2PYDC4.5BYOMZ
Omron Electronics
G6J2PYDC4.5BYOMZ
Electromechanical Relay 4.5VDC 137.9Ohm 1A DPDT(10.6x5.7x9)mm THT Ultra-Compact and Slim Relay
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Electromechanical Relay 4.5VDC 137.9Ohm 1A DPDT(10.6x5.7x9)mm THT Ultra-Compact and Slim Relay
Search Keywords: G6J2PYDC45BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6J2PYDC4.5BYOMZ
-
Alias/AKA:G6J-2P-Y-DC4.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Frequently Asked Questions
Is G6J2PYDC4.5BYOMZ RoHS compliant?
Yes, G6J2PYDC4.5BYOMZ is RoHS compliant.
What is the lead time for G6J2PYDC4.5BYOMZ?
The standard lead time for G6J2PYDC4.5BYOMZ is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
845
Can Ship immediately
Minimum Order Quantity:
10
26 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
10
$3.17
50
$2.84
100
$2.83
250
$2.73
500
$2.66
1,000
$2.65
3,000
$2.59
5,000 +
$2.58
Click for Quote
Log in
to unlock special pricing