- Home ›
- All Products›
- G6J2PYDC3BYOMZ
G6J2PYDC3BYOMZ
Omron Electronics
Electromechanical Relay 3VDC 62.5Ohm 1A DPDT(10.6x5.7x9)mm THT Ultra-Compact and Slim Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 3VDC 62.5Ohm 1A DPDT(10.6x5.7x9)mm THT Ultra-Compact and Slim Relay
Search Keywords: G6J2PYDC3BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6J2PYDC3BYOMZ
-
Alias/AKA:G6J-2P-Y-DC3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
26 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
10
$4.18
50
$3.40
100
$3.39
250
$3.15
500
$2.98
1,000
$2.97
3,000
$2.82
5,000 +
$2.79
Click for Quote
Log in
to unlock special pricing