- Home ›
- All Products›
- G6J2PYDC24BYOMZ
Omron Electronics
G6J2PYDC24BYOMZ
Electromechanical Relay 24VDC 2.6005KOhm 1A DPDT(10.6x5.7x9)mm THT Ultra-Compact and Slim Relay
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Electromechanical Relay 24VDC 2.6005KOhm 1A DPDT(10.6x5.7x9)mm THT Ultra-Compact and Slim Relay
Search Keywords: G6J2PYDC24BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6J2PYDC24BYOMZ
-
Alias/AKA:G6J-2P-Y-DC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Frequently Asked Questions
Is G6J2PYDC24BYOMZ RoHS compliant?
Yes, G6J2PYDC24BYOMZ is RoHS compliant.
What is the lead time for G6J2PYDC24BYOMZ?
The standard lead time for G6J2PYDC24BYOMZ is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
733
Can Ship immediately
On Order:
1,000
can ship 9/30/26
Minimum Order Quantity:
10
26 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
10
$4.07
50
$3.68
100
$3.64
250
$3.62
500
$3.60
1,000
$3.59
3,000
$3.58
5,000 +
$3.57
Click for Quote
Log in
to unlock special pricing