Image is representational - see manufacturer specifications

Omron Electronics Authorized Distributor

G6J-2P-Y-DC24

Electromechanical Relay 24VDC 2.6005KOhm 1A DPDT(10.6x5.7x9)mm THT Ultra-Compact and Slim Relay

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 24VDC 2.6005KOhm 1A DPDT(10.6x5.7x9)mm THT Ultra-Compact and Slim Relay
Search Keywords: G6J2PYDC24
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G6J-2P-Y-DC24
  • Alias/AKA:
    G6J2PYDC24BYOMZ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    1 A
  • Mounting:
    Through Hole
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    10.6 x 5.7 x 9 mm
  • Termination Style:
    PC Pin
  • Coil Current:
    9.2 mA
  • Contact Form:
    2 Form C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is G6J-2P-Y-DC24 RoHS compliant?
Yes, G6J-2P-Y-DC24 is RoHS compliant.
What is the lead time for G6J-2P-Y-DC24?
The standard lead time for G6J-2P-Y-DC24 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 733
Ships today, if you order in
On Order:
1,000   can ship 10/12/26
Minimum Order Quantity:
10
26 Weeks can ship 3/11/27
ADD TO CART
Price (USD)
Qty
Unit Price
10
$4.07
50
$3.68
100
$3.64
250
$3.62
500
$3.60
1,000
$3.59
3,000
$3.58
5,000 +
$3.57
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!