- Home ›
- All Products›
- G6J2PYDC12BYOMZ
Omron Electronics
G6J2PYDC12BYOMZ
Electromechanical Relay 12VDC 976.8Ohm 1A DPDT(10.6x5.7x9)mm THT Ultra-Compact and Slim Relay
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Electromechanical Relay 12VDC 976.8Ohm 1A DPDT(10.6x5.7x9)mm THT Ultra-Compact and Slim Relay
Search Keywords: G6J2PYDC12BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6J2PYDC12BYOMZ
-
Alias/AKA:G6J-2P-Y-DC12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Frequently Asked Questions
Is G6J2PYDC12BYOMZ RoHS compliant?
Yes, G6J2PYDC12BYOMZ is RoHS compliant.
What is the lead time for G6J2PYDC12BYOMZ?
The standard lead time for G6J2PYDC12BYOMZ is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
67,179
Ships today, if you order in
Manufacturer Stock:
14,000
can ship
Minimum Order Quantity:
10
4 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
10
$4.509
50
$3.831
100
$3.665
250
$3.483
500
$3.474
1,000
$3.466
3,000
$3.457
5,000 +
$3.448
Click for Quote
Log in
to unlock special pricing