- Home ›
- All Products›
- G6J2FSYTRDC4.5BYOMZ
G6J2FSYTRDC4.5BYOMZ
Omron Electronics
Electromechanical Relay 4.5VDC 137.9Ohm 1A DPDT(10.6x5.7x10)mm SMD Ultra-Compact and Slim Relay
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Electromechanical Relay 4.5VDC 137.9Ohm 1A DPDT(10.6x5.7x10)mm SMD Ultra-Compact and Slim Relay
Search Keywords: G6J2FSYTRDC45BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6J2FSYTRDC4.5BYOMZ
-
Alias/AKA:G6J-2FS-Y-TR-DC4.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
200
26 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
100
$5.93
200
$5.92
400
$3.64
600
$2.89
800 +
$2.83
Click for Quote
Log in
to unlock special pricing