- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- G6J2FSYDC5BYOMZ
Omron Electronics
G6J2FSYDC5BYOMZ
Electromechanical Relay 5VDC 173.1Ohm 1A DPDT(10.6x5.7x10)mm SMD Ultra-Compact and Slim Relay
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Electromechanical Relay 5VDC 173.1Ohm 1A DPDT(10.6x5.7x10)mm SMD Ultra-Compact and Slim Relay
Search Keywords: G6J2FSYDC5BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6J2FSYDC5BYOMZ
-
Alias/AKA:G6J-2FS-Y-DC5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Frequently Asked Questions
Is G6J2FSYDC5BYOMZ RoHS compliant?
Yes, G6J2FSYDC5BYOMZ is RoHS compliant.
What is the lead time for G6J2FSYDC5BYOMZ?
The standard lead time for G6J2FSYDC5BYOMZ is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,420
Ships today, if you order in
Minimum Order Quantity:
10
26 Weeks
can ship
3/11/27
Price (USD)
Qty
Unit Price
10
$4.54
50
$3.94
100
$3.74
250
$3.53
500
$3.40
1,000
$3.14
3,000
$3.04
5,000 +
$3.03
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT