- Home ›
- All Products›
- G6J2FSYDC4.5BYOMZ
Omron Electronics
G6J2FSYDC4.5BYOMZ
Electromechanical Relay 4.5VDC 137.9Ohm 1A DPDT(10.6x5.7x10)mm SMD Ultra-Compact and Slim Relay
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Electromechanical Relay 4.5VDC 137.9Ohm 1A DPDT(10.6x5.7x10)mm SMD Ultra-Compact and Slim Relay
Search Keywords: G6J2FSYDC45BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6J2FSYDC4.5BYOMZ
-
Alias/AKA:G6J-2FS-Y-DC4.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Frequently Asked Questions
Is G6J2FSYDC4.5BYOMZ RoHS compliant?
Yes, G6J2FSYDC4.5BYOMZ is RoHS compliant.
What is the lead time for G6J2FSYDC4.5BYOMZ?
The standard lead time for G6J2FSYDC4.5BYOMZ is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
Minimum Order Quantity:
10
26 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
10
$2.99
50
$2.86
100
$2.80
250
$2.72
500
$2.67
1,000
$2.61
3,000 +
$2.52
Click for Quote
Log in
to unlock special pricing