- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- G6J-2FS-Y-DC3
G6J-2FS-Y-DC3
Omron Electronics
Electromechanical Relay 3VDC 62.5Ohm 1A DPDT(10.6x5.7x10)mm SMD Ultra-Compact and Slim Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 3VDC 62.5Ohm 1A DPDT(10.6x5.7x10)mm SMD Ultra-Compact and Slim Relay
Search Keywords: G6J2FSYDC3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6J-2FS-Y-DC3
-
Alias/AKA:G6J2FSYDC3BYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:3 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:1 A
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 85 °C
-
Dimension:10.6 x 5.7 x 10 mm
-
Termination Style:Gull Wing
-
Coil Current:48 mA
-
Contact Form:2 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
250
$5.65
500
$3.48
750
$2.75
1,000 +
$2.70
Click for Quote
Log in
to unlock special pricing