- Home ›
- All Products›
- G6J2FSYDC12BYOMZ
G6J2FSYDC12BYOMZ
Omron Electronics
Signal Relay 12VDC 976.8Ohm 1A DPDT( (10.6mm 5.7mm 10mm)) SMD Ultra-Compact and Slim Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Signal Relay 12VDC 976.8Ohm 1A DPDT( (10.6mm 5.7mm 10mm)) SMD Ultra-Compact and Slim Relay
Search Keywords: G6J2FSYDC12BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6J2FSYDC12BYOMZ
-
Alias/AKA:G6J-2FS-Y-DC12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$4.25
50
$3.45
100
$3.40
250
$3.20
500
$3.03
1,000
$2.98
3,000
$2.87
5,000 +
$2.83
Click for Quote
Log in
to unlock special pricing