- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- G6J-2FS-Y-DC12
G6J-2FS-Y-DC12
Omron Electronics
Signal Relay 12VDC 976.8Ohm 1A DPDT( (10.6mm 5.7mm 10mm)) SMD Ultra-Compact and Slim Relay
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Signal Relay 12VDC 976.8Ohm 1A DPDT( (10.6mm 5.7mm 10mm)) SMD Ultra-Compact and Slim Relay
Search Keywords: G6J2FSYDC12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6J-2FS-Y-DC12
-
Alias/AKA:G6J2FSYDC12BYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:1 A
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 85 °C
-
Dimension:10.6 x 5.7 x 10 mm
-
Termination Style:Gull Wing
-
Coil Current:12.3 mA
-
Contact Form:2 Form C
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
Alternative Packaging