- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- G6J-2FL-Y-TR-DC4.5
Omron Electronics
G6J-2FL-Y-TR-DC4.5
Signal Relay 4.5VDC 137.9Ohm 1A DPDT(10.6x7.4x10)mm SMD Ultra-Compact and Slim Relay
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6J-2FL-Y-TR-DC4.5
-
Alias/AKA:G6J2FLYTRDC45BYOMZ, G6J2FLYTRDC4.5BYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
800 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:4.5 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:1 A
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 85 °C
-
Dimension:10.6 x 7.4 x 10 mm
-
Termination Style:Gull Wing
-
Coil Current:32.6 mA
-
Contact Form:2 Form C