- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- G6J-2FL-Y-TR-DC12
G6J-2FL-Y-TR-DC12
Omron Electronics
Electromechanical Relay 12VDC 976.8Ohm 1A DPDT(10.6x7.4x10)mm SMD Ultra-Compact and Slim Relay
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 12VDC 976.8Ohm 1A DPDT(10.6x7.4x10)mm SMD Ultra-Compact and Slim Relay
Search Keywords: G6J2FLYTRDC12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6J-2FL-Y-TR-DC12
-
Alias/AKA:G6J2FLYTRDC12BYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
800 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:1 A
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 85 °C
-
Dimension:10.6 x 7.4 x 10 mm
-
Termination Style:Gull Wing
-
Coil Current:12.3 mA
-
Contact Form:2 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
200
$6.22
400
$3.83
600
$3.03
800 +
$2.97
Click for Quote
Log in
to unlock special pricing