- Home ›
- All Products›
- G6J2FLYDC4.5BYOMZ
G6J2FLYDC4.5BYOMZ
Omron Electronics
Electromechanical Relay 4.5VDC 137.9Ohm 1A DPDT(10.6x7.4x10)mm SMD Ultra-Compact and Slim Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 4.5VDC 137.9Ohm 1A DPDT(10.6x7.4x10)mm SMD Ultra-Compact and Slim Relay
Search Keywords: G6J2FLYDC45BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6J2FLYDC4.5BYOMZ
-
Alias/AKA:G6J-2FL-Y-DC4.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
146
Can Ship immediately
Minimum Order Quantity:
10
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
10
$2.98
50
$2.66
100
$2.65
250
$2.57
500
$2.50
1,000
$2.49
3,000
$2.43
5,000 +
$2.42
Click for Quote
Log in
to unlock special pricing