- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- G6J-2FL-TR-DC4.5
G6J-2FL-TR-DC4.5
Omron Electronics
Signal Relay 4.5VDC 137.9Ohm 1A DPDT(10.6x7.4x10)mm SMD Ultra-Compact and Slim Relay
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Signal Relay 4.5VDC 137.9Ohm 1A DPDT(10.6x7.4x10)mm SMD Ultra-Compact and Slim Relay
Search Keywords: G6J2FLTRDC45
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6J-2FL-TR-DC4.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:4.5 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:1 A
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 85 °C
-
Dimension:10.6 x 7.4 x 10 mm
-
Termination Style:Gull Wing
-
Coil Current:32.6 mA
-
Contact Form:2 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
10
$15.85
25
$4.22
100
$3.27
500
$2.97
750
$2.94
1,000 +
$2.78
Click for Quote
Log in
to unlock special pricing