- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- G6HU-2-DC24
G6HU-2-DC24
Omron Electronics
Electromechanical Relay 24VDC 3.84KOhm 1A DPDT (14.3x9.3x5.4)mm THT Signal Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Electromechanical Relay 24VDC 3.84KOhm 1A DPDT (14.3x9.3x5.4)mm THT Signal Relay
Search Keywords: G6HU2DC24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6HU-2-DC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Latching Single Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:1 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 70 °C
-
Dimension:14.3 x 9.3 x 5.4 mm
-
Termination Style:PC Pin
-
Coil Current:6.25 mA
-
Contact Form:2 Form C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
160
Ships today, if you order in
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$13.02
25
$4.67
100
$4.18
250
$3.93
500 +
$3.68
Click for Quote
Log in
to unlock special pricing