- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- G6HK-2-100-DC5
Omron Electronics
G6HK-2-100-DC5
Electromechanical Relay DPDT 1A 5VDC 125Ohm Through Hole
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6HK-2-100-DC5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Latching Double Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:1 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 70 °C
-
Dimension:14 x 9 x 5 mm
-
Termination Style:PC Pin
-
Coil Current:40 mA
-
Contact Form:2 Form C
-
This product is discontinued, but still in stock.