help desk software
Image is representational - see mfr. specs

G6H-2-F-DC4.5

Omron Electronics

Electromechanical Relay 4.5VDC 1A DPDT (14.3x11.5x6.6)mm SMD Signal Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 4.5VDC 1A DPDT (14.3x11.5x6.6)mm SMD Signal Relay
Search Keywords: G6H2FDC45
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G6H-2-F-DC4.5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    4.5 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    1 A
  • Mounting:
    Surface Mount
  • Operating Temperature:
    -40 to 70 °C
  • Dimension:
    14.3 x 11.5 x 6.6 mm
  • Termination Style:
    Gull Wing
  • Coil Current:
    N/A
  • Contact Form:
    2 Form C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,209
Can Ship immediately
Minimum Order:
5
ADD TO CART
Price (USD)
Qty
Unit Price
5
$15.69
10
$12.78
25
$7.88
100
$6.15
250
$5.76
500
$4.92
1,000 +
$3.98
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments