- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G6E-134P-ST-US-DC3
Omron Electronics
G6E-134P-ST-US-DC3
Signal Relay 3VDC 3A SPDT(16x10x8)mm THT
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6E-134P-ST-US-DC3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:3 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:3 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:45 Ohm
-
End of Life: Final orders must be placed by 02/26/2027