- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G6DN-1A-DC12
Omron Electronics
G6DN-1A-DC12
Power Relay 12VDC 5A SPST-NO( (20mm 5.08mm 12.5mm)) THT
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Relay 12VDC 5A SPST-NO( (20mm 5.08mm 12.5mm)) THT
Search Keywords: G6DN1ADC12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6DN-1A-DC12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 90 °C
-
Coil Resistance:1.309 KOhm
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is G6DN-1A-DC12 RoHS compliant?
Yes, G6DN-1A-DC12 is RoHS compliant.
What is the lead time for G6DN-1A-DC12?
The standard lead time for G6DN-1A-DC12 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,430
Can Ship immediately
Manufacturer Stock:
26,500
can ship
Minimum Order Quantity:
25
4 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
25
$2.031
100
$1.709
250
$1.626
500
$1.614
1,000
$1.606
2,500
$1.602
5,000
$1.598
7,500 +
$1.594
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT