- Home ›
- All Products›
- G6CU2114PUS5DC
G6CU2114PUS5DC
Omron Electronics
Power Relay 5VDC 8A SPST-NO/SPST-NC(20x15x10)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Relay 5VDC 8A SPST-NO/SPST-NC(20x15x10)mm THT
Search Keywords: G6CU2114PUS5DC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6CU2114PUS5DC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
288
Can Ship immediately
Minimum Order Quantity:
4
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
4
$9.32
80
$8.95
200
$8.59
400
$8.26
2,000 +
$7.92
Click for Quote
Log in
to unlock special pricing