- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- G6CU-1117P-FD-US-DC12
G6CU-1117P-FD-US-DC12
Omron Electronics
AgInSn 12V Normal Open: 1A(SPST-Normal Open) Plugin, 14.9x19.9mm Magnetic Latching Relays ROHS
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AgInSn 12V Normal Open: 1A(SPST-Normal Open) Plugin, 14.9x19.9mm Magnetic Latching Relays ROHS
Search Keywords: G6CU1117PFDUSDC12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6CU-1117P-FD-US-DC12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,000
can ship 6/12/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$15.32
50
$15.28
100
$15.24
250
$15.20
500
$8.05
750
$5.66
1,000 +
$5.55
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments