Image is representational - see mfr. specs

G6CU1114PUS24DC

Omron Electronics

Power Relay 24VDC 10A SPST-NO(20mm 15mm 10mm) THT

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
Power Relay 24VDC 10A SPST-NO(20mm 15mm 10mm) THT
Search Keywords: G6CU1114PUS24DC
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Omron Electronics
  • 部品番号:
    G6CU1114PUS24DC
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Latching Single Coil10725
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    SPST-NO10703
  • Mounting:
    Through Hole10716
  • Termination Style:
    PC Pin10727
  • Push to Test Button:
    No10724
  • Led Indicator:
    No10708
  • Operating Temperature:
    -25 to 70 °C
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
Minimum Order Quantity:
5
17 Weeks 出荷できます 10/7/26
お取り寄せ
PRICE (USD)
数量
Unit Price
5
$5.30
50
$4.28
100
$4.08
250
$3.80
500
$3.43
1,000
$3.38
2,500
$3.33
5,000 +
$3.20
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!