- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G6CK-2117P-US-DC24
Omron Electronics
G6CK-2117P-US-DC24
Power Relay 24VDC 8A SPST-NO/SPST-NC (20mm 15mm 10mm) THT
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Relay 24VDC 8A SPST-NO/SPST-NC (20mm 15mm 10mm) THT
Search Keywords: G6CK2117PUSDC24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6CK-2117P-US-DC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Relay Construction:Latching Double Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO,SPST-NC
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-25 to 70 °C
-
Coil Resistance:2.056 KOhm
Product Guides
+
Frequently Asked Questions
Is G6CK-2117P-US-DC24 RoHS compliant?
Yes, G6CK-2117P-US-DC24 is RoHS compliant.
What is the lead time for G6CK-2117P-US-DC24?
The standard lead time for G6CK-2117P-US-DC24 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
146
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks
can ship
3/11/27
Price (USD)
Qty
Unit Price
5
$8.59
25
$8.16
50
$7.97
100
$7.86
250
$7.65
500
$7.55
1,000 +
$7.50
Click for Quote
Log in
to unlock special pricing