Image is representational - see manufacturer specifications

Omron Electronics Authorized Distributor

G6CK-2114P-US-DC12

Power Relay 12VDC 8A SPST-NO/SPST-NC (20mm 15mm 10mm) THT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 12VDC 8A SPST-NO/SPST-NC (20mm 15mm 10mm) THT
Search Keywords: G6CK2114PUSDC12
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G6CK-2114P-US-DC12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Relay Construction:
    Latching Double Coil
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPST-NO,SPST-NC
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -25 to 70 °C
  • Coil Resistance:
    514 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is G6CK-2114P-US-DC12 RoHS compliant?
Yes, G6CK-2114P-US-DC12 is RoHS compliant.
What is the lead time for G6CK-2114P-US-DC12?
The standard lead time for G6CK-2114P-US-DC12 is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 801
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
26 Weeks can ship 2/19/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$11.12
50
$9.86
100
$9.77
250
$9.29
500
$8.97
750
$8.94
1,000 +
$8.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!