Image is representational - see manufacturer specifications

Omron Electronics Authorized Distributor

G6C-2117P-US-DC24

Power Relay 24VDC 8A SPST-NO/SPST-NC(20mm 15mm 10mm) THT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 24VDC 8A SPST-NO/SPST-NC(20mm 15mm 10mm) THT
Search Keywords: G6C2117PUSDC24
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G6C-2117P-US-DC24
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Relay Construction:
    Non-Latching10725
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    SPST-NO10703,SPST-NC10703
  • Mounting:
    Through Hole10716
  • Termination Style:
    PC Pin10727
  • Push to Test Button:
    No10724
  • Led Indicator:
    No10708
  • Operating Temperature:
    -25 to 70 °C
  • Coil Resistance:
    2.88 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is G6C-2117P-US-DC24 RoHS compliant?
Yes, G6C-2117P-US-DC24 is RoHS compliant.
What is the lead time for G6C-2117P-US-DC24?
The standard lead time for G6C-2117P-US-DC24 is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 240
Ships today, if you order in
Minimum Order Quantity:
5
26 Weeks can ship 2/16/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$13.84
25
$9.67
50
$9.04
100
$8.76
250
$8.40
500
$8.31
1,000
$8.23
3,000 +
$8.21
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!