- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G6C-2117P-US-DC12
Omron Electronics
G6C-2117P-US-DC12
Power Relay 12VDC 8A SPST-NO/SPST-NC (20mm 15mm 10mm) THT
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Relay 12VDC 8A SPST-NO/SPST-NC (20mm 15mm 10mm) THT
Search Keywords: G6C2117PUSDC12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6C-2117P-US-DC12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO,SPST-NC
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-25 to 70 °C
-
Coil Resistance:720 Ohm
Product Guides
+
Frequently Asked Questions
Is G6C-2117P-US-DC12 RoHS compliant?
Yes, G6C-2117P-US-DC12 is RoHS compliant.
What is the lead time for G6C-2117P-US-DC12?
The standard lead time for G6C-2117P-US-DC12 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,034
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
4 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
5
$7.84
50
$6.82
100
$6.62
250
$6.38
500
$6.32
750
$6.31
1,000 +
$6.10
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT