- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G6C-2114P-US-DC6
Omron Electronics
G6C-2114P-US-DC6
Power Relay 6VDC 8A SPST-NO/SPST-NC (20mm 15mm 10mm) THT
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Relay 6VDC 8A SPST-NO/SPST-NC (20mm 15mm 10mm) THT
Search Keywords: G6C2114PUSDC6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6C-2114P-US-DC6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:6 V
-
Contact Arrangement:SPST-NO,SPST-NC
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-25 to 70 °C
-
Coil Resistance:180 Ohm
Product Guides
+
Frequently Asked Questions
Is G6C-2114P-US-DC6 RoHS compliant?
Yes, G6C-2114P-US-DC6 is RoHS compliant.
What is the lead time for G6C-2114P-US-DC6?
The standard lead time for G6C-2114P-US-DC6 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
168
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
26 Weeks
can ship
3/11/27
Price (USD)
Qty
Unit Price
5
$17.20
50
$11.35
100
$10.99
250
$10.54
500
$10.44
750
$10.33
1,000 +
$10.23
Click for Quote
Log in
to unlock special pricing